Bourns, SRR1208, 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 1.1 A Idc Q:13
- RS Stock No.:
- 172-7178
- Mfr. Part No.:
- SRR1208-221KL
- Brand:
- Bourns
This image is representative of the product range
Add 800 more to save $14.40
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$286.80
(exc. GST)
$315.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 800 unit(s) shipping from 09 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 400 - 400 | $0.717 | $286.80 | - |
| 800 - 1200 | $0.699 | $279.60 | $14.40 |
| 1600 + | $0.689 | $275.60 | $44.80 |
*price indicative
- RS Stock No.:
- 172-7178
- Mfr. Part No.:
- SRR1208-221KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.1A | |
| Package/Case | 1208 | |
| Length | 12.7mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 380mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±10 % | |
| Series | SRR1208 | |
| Maximum Operating Temperature | 125°C | |
| Height | 8.5mm | |
| Depth | 12.7mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 2.5MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 13 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.1A | ||
Package/Case 1208 | ||
Length 12.7mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 380mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±10 % | ||
Series SRR1208 | ||
Maximum Operating Temperature 125°C | ||
Height 8.5mm | ||
Depth 12.7mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 2.5MHz | ||
Moulded Yes | ||
Minimum Quality Factor 13 | ||
Inductor Construction Wirewound | ||
SRR1208 Series Magnetically Shielded Wire Wound Inductors
- RS Stock No. 6934558P
- Mfr. Part No. SRR1208-221KL
- RS Stock No. 6934558
- Mfr. Part No. SRR1208-221KL
- RS Stock No. 6934665P
- Mfr. Part No. SRR1280-331K
- RS Stock No. 6934665
- Mfr. Part No. SRR1280-331K
Related links
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 1.1 A Idc Q:13
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±15 % 2.2 A Idc Q:24
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 4 A Idc Q:21
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±15 % 1.8 A Idc Q:20
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±15 % 2.8 A Idc Q:23
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5 A Idc Q:20
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.5 μH 20 % 6 A Idc Q:25
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH 20 % 4.8 A Idc Q:25









