Bourns, SRN2510, 2510 Surface Mount Inductor with a Ferrite Core, 240 nH Semi Shielded 3.1 A Idc Q:8
- RS Stock No.:
- 172-7044
- Mfr. Part No.:
- SRN2510-R24M
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$404.00
(exc. GST)
$444.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.202 | $404.00 | - |
| 10000 + | $0.182 | $364.00 | 9% |
*price indicative
- RS Stock No.:
- 172-7044
- Mfr. Part No.:
- SRN2510-R24M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 240nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.1A | |
| Package/Case | 2510 | |
| Length | 2.5mm | |
| Maximum DC Resistance | 42mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | SRN2510 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.02mm | |
| Depth | 2mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 210MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 240nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.1A | ||
Package/Case 2510 | ||
Length 2.5mm | ||
Maximum DC Resistance 42mΩ | ||
Minimum Operating Temperature -55°C | ||
Series SRN2510 | ||
Maximum Operating Temperature 125°C | ||
Height 1.02mm | ||
Depth 2mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 210MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- TW
SRN2510 Series Semi-Magnetically Shielded Power Inductors
Bourns SRN2510 Series comes in various sizes, have a semi-shielded construction and are miniature in size.
Features and Benefits:
Low profile: 1 mm
Inductance range: 0.24 μH to 2.2 μH
Rated current up to 3.1 A
Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones
Televisions and LCD display
Related links
- Bourns 2510 Surface Mount Inductor with a Ferrite Core, 240 nH Semi Shielded 3.1 A Idc Q:8
- Bourns 2510 Surface Mount Inductor with a Ferrite Core, 470 nH Semi Shielded 3.1 A Idc Q:8
- Bourns 2012 Surface Mount Inductor with a Ferrite Core, 240 nH Semi Shielded 3.5 A Idc Q:8
- Bourns 2512 Shielded Power Inductor with a Ferrite Core, 470 nH Semi Shielded 20 % 4.4 A Idc Q:8
- Bourns 4012 Surface Mount Inductor with a Ferrite Core, 470 nH Semi Shielded 3.2 A Idc Q:6
- Bourns 2512 Shielded Surface Mount Inductor with a Ferrite Core, 680 nH Semi Shielded 3.6 A Idc Q:9
- MPS 680 nH Semi Shielded ±20 % 3.9 A Idc
- Vishay 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 240 nH ±20% Shielded 33A Idc
