Wurth Elektronik, WE-XHMI, 6030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.56 μH ±20 % 16 A

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$2,557.00

(exc. GST)

$2,813.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$2.557$2,557.00-
5000 +$2.473$2,473.003%

*price indicative

RS Stock No.:
172-5366
Mfr. Part No.:
744393440056
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.56μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

16A

Package/Case

6030

Packaging

Tape & Reel

Length

6.65mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

2.9mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-XHMI

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Depth

6.45mm

Core Material

Powdered Iron

Height

2.4mm

Maximum Self Resonant Frequency

110MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

SMD Power Inductors - Wurth WE-XHMI


WE-XHMI SMD power inductors from Wurth Elektronik feature a magnetically shielded compact design. Constructed from a flat wire coil that ensures low copper losses, the composite core material enables these power inductors to cope with high saturation currents. Alongside this high current capability, they can handle high transient current spikes.

Wide operating temperature range between -40°C and +125°C

Magnetically shielded

Low leakage flux noise

High current capability

Product Application Information


Suitable applications for these power inductors include battery powered devices, filters wireless communications devices and mainboards/graphic cards. WE-XHMI power inductors can also be used in DC-DC converters for Field Programmable Gate Arrays (FPGA) or for high current power supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy