Wurth Elektronik, WE-XHMI, 6030 Shielded Power Inductor with a Polystyrene Core, 150 nH Shielded 20 % 18.9 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.07

(exc. GST)

$4.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,951 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$4.07
20 - 49$3.74
50 - 99$3.56
100 - 499$2.81
500 +$2.65

*price indicative

Packaging Options:
RS Stock No.:
270-0861
Distrelec Article No.:
303-74-207
Mfr. Part No.:
744393440015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

150nH

Product Type

Power Inductor

Sub Type

SMT Power Inductor

Maximum DC Current

18.9A

Package/Case

6030

Packaging

Tape & Reel

Length

6.65mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.24mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

20 %

Series

WE-XHMI

Maximum Operating Temperature

125°C

Standards/Approvals

REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21)

Diameter

6.45mm

Core Material

Polystyrene

Depth

6.45mm

Height

6.45mm

Maximum Self Resonant Frequency

191MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
CN
The Wurth Elektronik SMT power inductor is composite core material allows high saturation currents, it is flat wire Coil for low copper losses. It is high current capability and handles high transient current spikes and used in DC/DC-converter for high cu

Compact design

Magnetically shielded

Low leakage flux noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy