TDK, MCZ-CH, 1210 Shielded Wirewound Surface Mount Inductor ±25 % 100 mA Idc
- RS Stock No.:
- 831-9412
- Mfr. Part No.:
- MCZ1210CH240L2T
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1.72
(exc. GST)
$1.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 999 | $1.72 | - |
| 1000 - 1999 | $1.69 | 1% |
| 2000 + | $1.68 | 2% |
*price indicative
- RS Stock No.:
- 831-9412
- Mfr. Part No.:
- MCZ1210CH240L2T
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 100mA | |
| Package/Case | 1210 | |
| Length | 1.25mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1000mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Series | MCZ-CH | |
| Inductance Tolerance | ±25 % | |
| Diameter | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 1mm | |
| Height | 500μm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 100mA | ||
Package/Case 1210 | ||
Length 1.25mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1000mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Series MCZ-CH | ||
Inductance Tolerance ±25 % | ||
Diameter 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 1mm | ||
Height 500μm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
TDK 1210 MCZ Series Wire Wound Chokes
MCZ-AH Series are compact multilayer common mode filters
Has EMC suppression by achieving wide frequency range differential mode transmission while ensuring common mode impedance with virtually no effect on the high-speed differential transmission line signal
Applications include: Electronic equipment high-speed interface (LVDS, USB2.0; MHL); Mobile phones; PCs; DSCs; portable game machines; PDP/LCD/DLP/PJ TVs; DVD players; DVCs; mobile audio
MCZ-CH series has widened frequency range for differential mode transmission up to 3.5GHz
Characteristics impedance for differential mode is 100Ω
Applications similar to MCZ-AH Series including HDMI sink devices
Related links
- TDK 1210 Shielded Wirewound Surface Mount Inductor ±25 % 100 mA Idc
- TDK 2010 Shielded Wirewound Surface Mount Inductor ±25 % 100 mA Idc
- TDK 0806 Shielded Wirewound Surface Mount Inductor ±25 % 100 mA Idc
- TDK 2010 Shielded Surface Mount Common Mode Line Filter Multilayer ±25 % 100 mA Idc
- TDK 2010 Shielded Surface Mount Common Mode Line Filter ±25 % 100 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 100 mA Idc Q:20
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±10 % 130 mA Idc Q:27
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 μH ±10 % 25 mA Idc
