TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 1.7 (Saturation) A, 2
- RS Stock No.:
- 170-3231
- Mfr. Part No.:
- CLF6045NIT-150M-D
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
$734.00
(exc. GST)
$807.40
(inc. GST)
- RS Stock No.:
- 170-3231
- Mfr. Part No.:
- CLF6045NIT-150M-D
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 15 μH | |
| Maximum DC Current | 1.7 (Saturation) A, 2 (Temperature) A | |
| Length | 6.3mm | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Dimensions | 6.3 x 6 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 60mΩ | |
| Series | CLF-NI-D | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 15 μH | ||
Maximum DC Current 1.7 (Saturation) A, 2 (Temperature) A | ||
Length 6.3mm | ||
Depth 6mm | ||
Height 4.5mm | ||
Dimensions 6.3 x 6 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 60mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
Related links
- TDK 15 μH ±20% Wire-Wound 1.7 (Saturation) A, 2
- TDK 22 μH ±20% Wire-Wound 1.7 (Saturation) A, 2.2
- TDK 100 μH ±20% Wire-Wound 610 (Saturation) mA, 860
- TDK 220 μH ±20% Wire-Wound 470 (Saturation) mA, 570
- TDK 470 μH ±20% Wire-Wound 280 (Saturation) mA, 410
- TDK 150 μH ±20% Wire-Wound 530 (Saturation) mA, 720
- TDK 100 μH ±20% Wire-Wound 860mA Idc
- TDK 2.2 μH ±30% Wire-Wound 4.1 (Temperature) A, 4.2

