Stauff Level Indicator 1/2 in SNA-176-B-S-O-12, NPT
- RS Stock No.:
- 611-322
- Mfr. Part No.:
- SNA-176-B-S-O-12
- Brand:
- Stauff
Subtotal (1 unit)*
$60.02
(exc. GST)
$66.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.02 |
*price indicative
- RS Stock No.:
- 611-322
- Mfr. Part No.:
- SNA-176-B-S-O-12
- Brand:
- Stauff
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
| Brand | Stauff | |
| Connection Thread Standard | NPT | |
| Product Type | Level Indicator | |
| Scale Length | 176mm | |
| Housing Material | 316 Stainless Steel | |
| Connection Thread Size | 1/2 in | |
| Maximum Operating Temperature | 500°F | |
| Overall Length | 4in | |
| Seal Material | Polytetrafluoroethylene | |
| Series | 45 | |
| Standards/Approvals | ASTM B31.1 | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Connection Thread Standard NPT | ||
Product Type Level Indicator | ||
Scale Length 176mm | ||
Housing Material 316 Stainless Steel | ||
Connection Thread Size 1/2 in | ||
Maximum Operating Temperature 500°F | ||
Overall Length 4in | ||
Seal Material Polytetrafluoroethylene | ||
Series 45 | ||
Standards/Approvals ASTM B31.1 | ||
- COO (Country of Origin):
- DE
The Stauff Compact visual level gauge designed for hydraulic tanks, offering clear fluid level indication without a thermometer. With a nominal size of 176 mm, it features a coated steel housing, polyamide sight tube, and PVC scale plate marked with the STAUFF logo. The unit is equipped with M12 banjo bolts, ensuring reliable performance in low-pressure applications.
IP65 protection
NBR sealing
Supplied without thermometer
Related links
- Stauff Level Indicator 1/2 in SNA-076-B-S-O-12, M12
- Stauff Level Indicator 1/2 in SNA-127-B-S-O-12, M12
- Stauff Level Indicator 1/2 in SNA-127-B-S-O-10, M10
- Stauff Level Indicator 1/2 in SNA-254-V-S-O-12, M12
- Stauff Level Indicator 1/2 in SNA-127-B-S-T-10, M10
- Stauff Level Indicator 1/2 in SNA-127-B-S-T-12, M12
- Stauff Level Indicator 1/4 in SNA-254-B-S-T-12, M12
- Stauff Level Indicator 1/2 in SNK-254-V-O-O-12, M12