Wurth Elektronik, WE-PD2, 1054 Unshielded Surface Mount Inductor 120 μH ±10 % 940 mA Idc
- RS Stock No.:
- 163-5067
- Mfr. Part No.:
- 744776212
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 2500 more to save $607.50
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,215.00
(exc. GST)
$1,335.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $2.43 | $1,215.00 | - |
| 2500 + | $2.187 | $1,093.50 | $607.50 |
*price indicative
- RS Stock No.:
- 163-5067
- Mfr. Part No.:
- 744776212
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 120μH | |
| Maximum DC Current | 940mA | |
| Package/Case | 1054 | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 400mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Series | WE-PD2 | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS | |
| Height | 5.4mm | |
| Depth | 9mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 6MHz | |
| Moulded | Yes | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 120μH | ||
Maximum DC Current 940mA | ||
Package/Case 1054 | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 400mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Series WE-PD2 | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS | ||
Height 5.4mm | ||
Depth 9mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 6MHz | ||
Moulded Yes | ||
Inductor Construction Unshielded | ||
- COO (Country of Origin):
- CN

WE-PD2 Series Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1054 Unshielded Surface Mount Inductor 120 μH ±10 % 940 mA Idc
- Wurth Elektronik 1054 Unshielded Surface Mount Inductor 560 μH ±20 % 390 mA Idc
- Wurth Elektronik 1054 Unshielded Surface Mount Inductor 39 μH ±20 % 1.62 A Idc
- Wurth Elektronik 39 μH ±15 % 940 mA Idc
- Wurth Elektronik 7850 Unshielded Surface Mount Inductor 120 μH ±10 % 670 mA Idc
- Wurth Elektronik 1054 Unshielded Surface Mount Inductor 330 μH ±10 % 520 mA Idc
- Wurth Elektronik 7850 Unshielded Surface Mount Inductor 180 μH ±10 % 550 mA Idc
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 180 μH ±10 % 420 mA Idc
