Murata, LQG15H, 0402 Unshielded Inductor 6.2 nH ±0.3 nH 300 mA Idc Q:8
- RS Stock No.:
- 167-5686
- Mfr. Part No.:
- LQG15HN6N2S02D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$250.00
(exc. GST)
$280.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.025 | $250.00 |
| 20000 - 90000 | $0.025 | $250.00 |
| 100000 + | $0.022 | $220.00 |
*price indicative
- RS Stock No.:
- 167-5686
- Mfr. Part No.:
- LQG15HN6N2S02D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 6.2nH | |
| Product Type | Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 270mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LQG15H | |
| Inductance Tolerance | ±0.3 nH | |
| Termination Style | Solder | |
| Depth | 500μm | |
| Height | 500μm | |
| Standards/Approvals | No | |
| Maximum Self Resonant Frequency | 4.3GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 8 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 6.2nH | ||
Product Type Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 270mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series LQG15H | ||
Inductance Tolerance ±0.3 nH | ||
Termination Style Solder | ||
Depth 500μm | ||
Height 500μm | ||
Standards/Approvals No | ||
Maximum Self Resonant Frequency 4.3GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 8 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HN Series High Frequency Chip Inductors
LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Excellent stability at high frequencies
Monolithic structure
Related links
- Murata 0402 Unshielded Inductor 6.2 nH ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 1.2 nH ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 2.4 nH ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 1.5 nH ±0.3 nH 300 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 1.1 nH ±0.3 nH 300 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 2.2 nH ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor 2.7 nH Multilayer 0.3 nH 800 mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 6.2 nH ±0.3nH Multilayer 600mA Idc Q:8
