TDK, 0402 (1005M) Multilayer Surface Mount Inductor 6.2 nH ±0.3nH Multilayer 600mA Idc Q:8

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$1.16

(exc. GST)

$1.28

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,860 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 40$0.116$1.16-
50 - 190$0.114$1.141%
200 +$0.109$1.096%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Tape of 50)

$0.60

(exc. GST)

$0.66

(inc. GST)

RS Stock No.:
604-0789
Mfr. Part No.:
MLG1005S6N2ST000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy