Murata, LQH, 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 1.05 A Idc
- RS Stock No.:
- 167-5042
- Mfr. Part No.:
- LQH2HPZ6R8MJRL
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$594.00
(exc. GST)
$654.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.297 | $594.00 | - |
| 10000 + | $0.267 | $534.00 | 10% |
*price indicative
- RS Stock No.:
- 167-5042
- Mfr. Part No.:
- LQH2HPZ6R8MJRL
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 1.05A | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 310mΩ | |
| Series | LQH | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Depth | 2mm | |
| Maximum Self Resonant Frequency | 35MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 1.05A | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Packaging Embossed Tape | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 310mΩ | ||
Series LQH | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Depth 2mm | ||
Maximum Self Resonant Frequency 35MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
LQH2HP Series SMD Chip Inductors
Murata LQH Series Wirewound Inductors are used for their high inductance and low DC resistance features. The series is composed of a ferrite core around which a copper wire is wound. Many models are resin-coated for added strength. LQH inductors are Ideal for use in large current and high inductance applications such as mobile phones, TV, and digital cameras.
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 1.05 A Idc
- Murata 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite 6.8 μH ±20 % 1.05 A Idc
- Murata 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 540 mA Idc
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.13 A Idc
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 710 mA Idc
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 710 mA Idc
- Murata 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 0.47 μH ±30% Wire-Wound 3.5A Idc
- Murata 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 1.45A Idc
