Murata, LQH, 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 1.45A Idc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-8672
Mfr. Part No.:
LQH2HPN3R3MJRL
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

3.3 μH

Maximum DC Current

1.45A

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

1.1mm

Dimensions

2.5 x 2 x 1.1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

150mΩ

Series

LQH

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 45MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

(Ambient) +105 °C°C, (Product) +125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy