Murata, LQH, 2520 Surface Mount Inductor with a Ferrite Core, 22 μH 460 mA Idc
- RS Stock No.:
- 167-4810
- Mfr. Part No.:
- LQH2HPZ220MGRL
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$951.00
(exc. GST)
$1,047.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.317 | $951.00 | - |
| 6000 - 9000 | $0.309 | $927.00 | 2% |
| 12000 + | $0.304 | $912.00 | 4% |
*price indicative
- RS Stock No.:
- 167-4810
- Mfr. Part No.:
- LQH2HPZ220MGRL
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 460mA | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.632Ω | |
| Series | LQH | |
| Core Material | Ferrite | |
| Depth | 2mm | |
| Height | 900μm | |
| Maximum Self Resonant Frequency | 15MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 460mA | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.632Ω | ||
Series LQH | ||
Core Material Ferrite | ||
Depth 2mm | ||
Height 900μm | ||
Maximum Self Resonant Frequency 15MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
LQH2HP Series SMD Chip Inductors
Murata LQH Series Wirewound Inductors are used for their high inductance and low DC resistance features. The series is composed of a ferrite core around which a copper wire is wound. Many models are resin-coated for added strength. LQH inductors are ideal for use in large current and high inductance applications such as mobile phones, TV, and digital cameras.
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 2520 Surface Mount Inductor with a Ferrite Core, 22 μH 460 mA Idc
- Murata 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 540 mA Idc
- Murata 2520 Surface Mount Inductor with a Ferrite Core, 2.2 μH 1.55 A Idc
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 710 mA Idc
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 710 mA Idc
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.13 A Idc
- Murata 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 1.05 A Idc
- Murata 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite 6.8 μH ±20 % 1.05 A Idc
