Murata, LQH, 2520 Surface Mount Inductor with a Ferrite Core, 2.2 μH 1.55 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$882.00

(exc. GST)

$969.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.294$882.00-
6000 - 9000$0.287$861.002%
12000 +$0.282$846.004%

*price indicative

RS Stock No.:
167-4812
Mfr. Part No.:
LQH2HPZ2R2MGRL
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.55A

Package/Case

2520

Length

2.5mm

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-40°C

Maximum DC Resistance

160.8mΩ

Series

LQH

Core Material

Ferrite

Depth

2mm

Height

900μm

Maximum Self Resonant Frequency

80MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

LQH2HP Series SMD Chip Inductors


Murata LQH Series Wirewound Inductors are used for their high inductance and low DC resistance features. The series is composed of a ferrite core around which a copper wire is wound. Many models are resin-coated for added strength. LQH inductors are ideal for use in large current and high inductance applications such as mobile phones, TV, and digital cameras.

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy