TDK, SIMID, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 1.27 A Idc Q:10
- RS Stock No.:
- 167-0326
- Mfr. Part No.:
- B82422H1102K000
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$710.00
(exc. GST)
$780.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.355 | $710.00 |
| 4000 - 6000 | $0.347 | $694.00 |
| 8000 + | $0.341 | $682.00 |
*price indicative
- RS Stock No.:
- 167-0326
- Mfr. Part No.:
- B82422H1102K000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 1.27A | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 90mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SIMID | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 150MHz | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 1.27A | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 90mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 150°C | ||
Series SIMID | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 150MHz | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- HU
Epcos 1210 B82422H SIMID Series Wire Wound Inductors
Related links
- TDK 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 1.27 A Idc Q:10
- TDK 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 180 mA Idc Q:15
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 500 mA Idc Q:12
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 330 mA Idc Q:12
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±10 % 100 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±10 % 440 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 mH ±10 % 140 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 mH ±10 % 90 mA Idc Q:30
