TDK, B82559A Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 μH ±10 % 12 A Idc
- RS Stock No.:
- 167-0148
- Mfr. Part No.:
- B82559A0392A013
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,414.50
(exc. GST)
$1,556.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $2.829 | $1,414.50 | - |
| 1000 - 1500 | $2.758 | $1,379.00 | 2% |
| 2000 + | $2.715 | $1,357.50 | 4% |
*price indicative
- RS Stock No.:
- 167-0148
- Mfr. Part No.:
- B82559A0392A013
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 3.9μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 12A | |
| Length | 13.2mm | |
| Packaging | Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 4.8mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 130°C | |
| Series | B82559A | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 5.95mm | |
| Depth | 11mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 3.9μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 12A | ||
Length 13.2mm | ||
Packaging Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 4.8mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 130°C | ||
Series B82559A | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 5.95mm | ||
Depth 11mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
B82559A Series Magnetically Shielded Wire Wound Chokes
TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.
Applications
DC-DC Convertors
POL Convertors
VRM Modules
Solar Convertors
Epcos Non Standard SMT Inductors (Chokes)
Approvals
AEC -Q200 qualified
Related links
- TDK 3.9 μH ±10 % 12 A Idc
- TDK 10 μH ±7 % 24 A Idc
- TDK 7.9 μH ±7 % 26 A Idc
- TDK ERU20 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 50 A Idc
- TDK ERU20 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±10 % 15.3 A Idc
- TDK ERU20 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 22 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 12 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 3.3 μH ±20 % 12 A Idc
