Murata, LQM21N, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±10 % 30 mA Idc
- RS Stock No.:
- 724-2787
- Mfr. Part No.:
- LQM21NN2R2K10D
- Brand:
- Murata
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.23
(exc. GST)
$6.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 675 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | $0.249 | $6.23 | - |
| 1000 - 1975 | $0.242 | $6.05 | 2% |
| 2000 + | $0.239 | $5.98 | 4% |
*price indicative
- RS Stock No.:
- 724-2787
- Mfr. Part No.:
- LQM21NN2R2K10D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 30mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 630mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | LQM21N | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 85°C | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Depth | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Maximum Self Resonant Frequency | 71MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 45 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 30mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 630mΩ | ||
Minimum Operating Temperature -40°C | ||
Series LQM21N | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 85°C | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Depth 1.25mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Maximum Self Resonant Frequency 71MHz | ||
Moulded Yes | ||
Minimum Quality Factor 45 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
Murata 0805 LQW21N Series Magnetically Shielded Multilayer Chip Inductors
Related links
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±10 % 30 mA Idc Q:45
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1.2 μH Multilayer ±10 % 50 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 560 nH Multilayer ±10 % 150 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 120 nH Multilayer ±10 % 250 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 330 nH Multilayer ±10 % 250 mA Idc
- Murata, 0805 Multilayer Surface Mount Inductor 2.2 μH Multilayer 30 mA Idc Q:45
- Murata 30 mA Idc 0805 Yes Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer±10 % Q:45
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer ±10 % 30 mA Idc
