Murata, LQM21F, 0805 (2012M) Multilayer Surface Mount Inductor 22 μH ±30% Multilayer 13mA Idc
- RS Stock No.:
- 724-2725
- Mfr. Part No.:
- LQM21FN220N00L
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-2725
- Mfr. Part No.:
- LQM21FN220N00L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 22 μH | |
| Maximum DC Current | 13mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.5mm | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 350mΩ | |
| Series | LQM21F | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Multilayer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 22 μH | ||
Maximum DC Current 13mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.5mm | ||
Tolerance ±30% | ||
Maximum DC Resistance 350mΩ | ||
Series LQM21F | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Multilayer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 0805 (2012M) Multilayer Surface Mount Inductor 47 μH ±30% Multilayer 7mA Idc
- Murata 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30% Multilayer 30mA Idc
- Murata 0805 (2012M) Multilayer Surface Mount Inductor 470 nH ±10% Multilayer 200mA Idc Q:25
- Murata 0805 (2012M) Multilayer Surface Mount Inductor 1 μH ±10% Multilayer 50mA Idc Q:45
- TDK 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10% Multilayer 30mA Idc Q:45
- TDK 4.7 μH ±20% Multilayer 400mA Idc
- Murata 30 mA Idc 0805 Yes Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer±10 % Q:45
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±10 % 30 mA Idc Q:45
