TE Connectivity, 3650, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 nH ±5 % 200 mA Idc Q:25
- RS Stock No.:
- 163-9488
- Mfr. Part No.:
- 36501JR27JTDG
- Brand:
- TE Connectivity
This image is representative of the product range
Add 4000 more to save $36.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$672.00
(exc. GST)
$740.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.336 | $672.00 | - |
| 4000 - 6000 | $0.327 | $654.00 | $36.00 |
| 8000 + | $0.322 | $644.00 | $112.00 |
*price indicative
- RS Stock No.:
- 163-9488
- Mfr. Part No.:
- 36501JR27JTDG
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 270nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 0603 | |
| Length | 1.8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.1Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | 3650 | |
| Inductance Tolerance | ±5 % | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Height | 1.02mm | |
| Depth | 1.12mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 900MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 270nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 0603 | ||
Length 1.8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.1Ω | ||
Maximum Operating Temperature 125°C | ||
Series 3650 | ||
Inductance Tolerance ±5 % | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Height 1.02mm | ||
Depth 1.12mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 900MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- TW
Tyco 0603 3650 Series Wire Wound Inductors
Related links
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 nH ±5 % 200 mA Idc Q:25
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 nH ±5 % 100 mA Idc Q:25
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 100 mA Idc Q:25
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±5 % 400 mA Idc Q:34
- TE Connectivity 0603 Wirewound Surface Mount Inductor 180 nH ±5 % 250 mA Idc Q:25
- TE Connectivity 0603 Wirewound Surface Mount Inductor 12 nH ±5 % 700 mA Idc Q:35
- TE Connectivity 0603 (1608M) Unshielded Wire-wound SMD Inductor 39 nH ±5% Wire-Wound 600mA Idc Q:40
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 24 nH ±5 % 400 mA Idc Q:25
