Wurth Elektronik, WE-MK, 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic, Ceramic Core, 33 nH Multilayer
- RS Stock No.:
- 163-8030
- Mfr. Part No.:
- 74478233
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8030
- Mfr. Part No.:
- 74478233
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WE-MK | |
| Package/Case | 0201 | |
| Shielding | Yes | |
| Product Type | Multilayer Surface Mount Inductor | |
| Core Material | Ceramic, Ceramic | |
| Inductance | 33 nH | |
| Inductor Construction | Multilayer | |
| Inductance Tolerance | ±0.05 % | |
| Maximum DC Current | 200 mA | |
| Minimum Quality Factor | 17 | |
| Automotive Standard | No | |
| Depth | 300 μm | |
| Height | 300 μm | |
| Length | 600 μm | |
| Maximum DC Resistance | 2.3 Ω | |
| Maximum Operating Temperature | 120 °C | |
| Maximum Self Resonant Frequency | 1.5 GHz | |
| Minimum Operating Temperature | -40 °C | |
| Moulded | Yes | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Standards/Approvals | No | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WE-MK | ||
Package/Case 0201 | ||
Shielding Yes | ||
Product Type Multilayer Surface Mount Inductor | ||
Core Material Ceramic, Ceramic | ||
Inductance 33 nH | ||
Inductor Construction Multilayer | ||
Inductance Tolerance ±0.05 % | ||
Maximum DC Current 200 mA | ||
Minimum Quality Factor 17 | ||
Automotive Standard No | ||
Depth 300 μm | ||
Height 300 μm | ||
Length 600 μm | ||
Maximum DC Resistance 2.3 Ω | ||
Maximum Operating Temperature 120 °C | ||
Maximum Self Resonant Frequency 1.5 GHz | ||
Minimum Operating Temperature -40 °C | ||
Moulded Yes | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Standards/Approvals No | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- TW
Wurth 0201 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0201 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
- RS Stock No. 2458521
- Mfr. Part No. 7447860215G
Each (On a Tape of 10)
$0.142
- RS Stock No. 2458517
- Mfr. Part No. 7447860212G
Each (On a Reel of 4000)
$0.093
- RS Stock No. 2458519
- Mfr. Part No. 7447860212G
Each (On a Tape of 10)
$0.17
- RS Stock No. 2458359
- Mfr. Part No. 7447820047G
Each (On a Tape of 10)
$0.114
Related links
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic 33 nH Multilayer
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer ±2 % 110
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer ±2 % 300
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer ±2 % 200
- Wurth Elektronik 33 nH Multilayer 5 % 200 mA
- Wurth Elektronik 33 nH Multilayer 5 % 300 mA











