Kingbright 2.1 V Green LED 3216 Surface KPTD-3216 KPTD-3216CGCK
- RS Stock No.:
- 466-4046
- Mfr. Part No.:
- KPTD-3216CGCK
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $10.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$23.60
(exc. GST)
$26.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12,280 unit(s) ready to ship from another location
- Plus 3,880 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 480 | $1.18 | $23.60 | - |
| 500 - 980 | $1.16 | $23.20 | $10.00 |
| 1000 + | $1.141 | $22.82 | $39.00 |
*price indicative
- RS Stock No.:
- 466-4046
- Mfr. Part No.:
- KPTD-3216CGCK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3216 | |
| Maximum Forward Current | 150mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 35 ° | |
| LED Luminosity | 300 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.55 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 570nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | KPTD-3216 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3216 | ||
Maximum Forward Current 150mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 35 ° | ||
LED Luminosity 300 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.55 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 570nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series KPTD-3216 | ||
Automotive Standard No | ||
Kingbright SMT Chip LED 3216 (1206) Package, Dome Lens 1.8mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. The lens has the shape of a dome. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Dome shape lens with height of 1.8 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.1 V Green LED 3216 Surface Mount KPTD-3216
- Kingbright 2.1 V Green LED 3216 Surface Mount KPTD-3216 KPTD-3216MGC
- Kingbright 4 V Green LED 3216 Surface Mount KPTD-3216
- Kingbright 4 V Green LED 3216 Surface Mount KPTD-3216 KPTD-3216ZGC-G
- Kingbright 2.5 V Green LED 3216 Surface Mount KPTD-3216
- Kingbright 2.5 V Green LED 3216 Surface Mount KPTD-3216 KPTD-3216SGC
- Kingbright 4.1 V Green LED 3216 Surface Mount KPTD-3216
- Kingbright 4.1 V Green LED 3216 Surface Mount KPTD-3216 KPTD-3216ZGC
