Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer ±2 % 300
- RS Stock No.:
- 245-8504
- Distrelec Article No.:
- 304-41-104
- Mfr. Part No.:
- 7447860133G
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$1.23
(exc. GST)
$1.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,710 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.123 | $1.23 |
| 100 - 490 | $0.107 | $1.07 |
| 500 - 990 | $0.099 | $0.99 |
| 1000 - 1990 | $0.09 | $0.90 |
| 2000 + | $0.084 | $0.84 |
*price indicative
- RS Stock No.:
- 245-8504
- Distrelec Article No.:
- 304-41-104
- Mfr. Part No.:
- 7447860133G
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 33nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.55Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±2 % | |
| Series | WE-MK | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Height | 800μm | |
| Depth | 800μm | |
| Moulded | Yes | |
| Minimum Quality Factor | 12 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 33nH | ||
Maximum DC Current 300mA | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.55Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±2 % | ||
Series WE-MK | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Height 800μm | ||
Depth 800μm | ||
Moulded Yes | ||
Minimum Quality Factor 12 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 10 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 330 nH Multilayer ±2 % 300
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer ±2 % 110
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 150 nH Multilayer ±2 % 300
