TDK, VLCF, 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 3.25 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.52

(exc. GST)

$8.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,420 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 120$0.752$7.52-
130 - 240$0.733$7.332%
250 +$0.721$7.214%

*price indicative

Packaging Options:
RS Stock No.:
916-4276
Mfr. Part No.:
VLCF5020T-2R2N2R6-3
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

2.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3.25A

Package/Case

5020

Packaging

Tape & Reel

Length

5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

43mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Series

VLCF

Maximum Operating Temperature

105°C

Height

2mm

Depth

5mm

Termination Style

Solder

Standards/Approvals

RoHS

Core Material

Ferrite

Moulded

Yes

Inductor Construction

Shielded

VLCF5020 Series Magnetically Shielded Wire Wound Chokes


Professional series of TDK surface mount power inductor from the VLCF range which offers magnetic shield type wound inductor for power circuits.

Features and Benefits:


High magnetic shield construction

Generic use portable DC to DC converter line

Test frequency = 100 kHz

Applications:


Power source inductor for mobile devices such as HDDs, DVCs, and DSCs. LCD displays and other DC to DC converters.

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy