Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 1.41 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$2,234.00

(exc. GST)

$2,457.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$2.234$2,234.00-
5000 +$2.011$2,011.009%

*price indicative

RS Stock No.:
163-5089
Mfr. Part No.:
7447779122
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.41A

Packaging

Tape & Reel

Length

7.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

110mΩ

Maximum Operating Temperature

125°C

Series

WE-PD

Inductance Tolerance

±20 %

Height

4.5mm

Depth

7.3mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Maximum Self Resonant Frequency

15MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

SMD Power Inductors Type WE-PD ( Plastic Base 6033 - 7345 )


Magnetically shielded version which results in a low leakage field

High storage capacity

Low self-losses

Highest possible current loading for SMD Inductors

Operating temperature -40 to +125°C

Recommended solder profile: Reflow

Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy