Wurth Elektronik, WE-PD, 7332 Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 1.38 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$2,078.00

(exc. GST)

$2,286.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$2.078$2,078.00-
5000 +$1.87$1,870.0010%

*price indicative

RS Stock No.:
163-5121
Mfr. Part No.:
7447789122
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.38A

Package/Case

7332

Packaging

Tape & Reel

Length

7.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

190mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-PD

Standards/Approvals

IEC 62024-2-2020, JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Height

3.2mm

Depth

7.3mm

Maximum Self Resonant Frequency

18MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

WE-PD Series Magnetically Shielded Wire Wound Chokes


Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.

Applications


Switching regulators with low operating voltages

Integrated DC-DC converters

Switching regulators with high efficiency (>86%)

Graphic cards

Wurth Non Standard SMT Inductors (Chokes)


Note

Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy