Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 18 μH ±20 % 1.5 A Idc
- RS Stock No.:
- 163-5072
- Mfr. Part No.:
- 744777118
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,234.00
(exc. GST)
$2,457.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $2.234 | $2,234.00 | - |
| 5000 + | $2.011 | $2,011.00 | 9% |
*price indicative
- RS Stock No.:
- 163-5072
- Mfr. Part No.:
- 744777118
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 18μH | |
| Maximum DC Current | 1.5A | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 91mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Height | 4.5mm | |
| Termination Style | Surface Mount | |
| Depth | 7.3mm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Maximum Self Resonant Frequency | 17MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 18μH | ||
Maximum DC Current 1.5A | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 91mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Height 4.5mm | ||
Termination Style Surface Mount | ||
Depth 7.3mm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Maximum Self Resonant Frequency 17MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-PD Series Magnetically Shielded Wire Wound Chokes
Applications
Wurth Non Standard SMT Inductors (Chokes)
Note
Related links
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 18 μH ±20 % 1.5 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 330 μH ±20 % 1.5 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 1.5 A Idc
- Wurth Elektronik 1.5 μH ±20 % 10 A Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 2.2 μH ±20 % 4.2 A Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 6.8 μH ±20 % 2.91 A Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 15 μH ±20 % 1.6 A Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 1.41 A Idc
