Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 10 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$36.47

(exc. GST)

$40.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$36.47-
5 +$35.373%

*price indicative

RS Stock No.:
486-292
Distrelec Article No.:
301-89-191
Mfr. Part No.:
744770015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

1.5μH

Maximum DC Current

10A

Length

12mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

6mΩ

Series

WE-PD

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Core Material

Ferrite

Height

4.9mm

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Depth

12mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

42MHz

Inductor Construction

Wirewound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy