Wurth Elektronik, WE-PD, 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 1.5 A Idc
- RS Stock No.:
- 789-6952
- Distrelec Article No.:
- 301-89-274
- Mfr. Part No.:
- 7447714101
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$3.21
(exc. GST)
$3.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,820 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 124 | $3.21 |
| 125 - 249 | $3.14 |
| 250 + | $3.09 |
*price indicative
- RS Stock No.:
- 789-6952
- Distrelec Article No.:
- 301-89-274
- Mfr. Part No.:
- 7447714101
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 1.5A | |
| Package/Case | 1050 | |
| Length | 10mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 198mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Standards/Approvals | RoHS, IEC 62024-2-2020, JEDEC JS709B, REACH | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 5mm | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 5.9MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 1.5A | ||
Package/Case 1050 | ||
Length 10mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 198mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Standards/Approvals RoHS, IEC 62024-2-2020, JEDEC JS709B, REACH | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 5mm | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 5.9MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN

WE-PD Series Magnetically Shielded Wire Wound Chokes
Applications
Wurth Non Standard SMT Inductors (Chokes)
Note
Related links
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 1.5 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 6.8 μH ±30 % 5.2 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 68 μH ±20 % 1.9 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 4.3 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 5.6 μH ±30 % 6 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 33 μH ±20 % 2.5 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 150 μH ±20 % 1.2 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 3 A Idc
