Wurth Elektronik, WE-PD2, 5848 Unshielded Wirewound Surface Mount Inductor 4.7 μH ±20 % 3 A Idc
- RS Stock No.:
- 163-5047
- Mfr. Part No.:
- 744774047
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 7500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$2,410.50
(exc. GST)
$2,652.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $1.607 | $2,410.50 | - |
| 7500 + | $1.446 | $2,169.00 | 10% |
*price indicative
- RS Stock No.:
- 163-5047
- Mfr. Part No.:
- 744774047
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 3A | |
| Package/Case | 5848 | |
| Packaging | Tape & Reel | |
| Length | 5.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 71mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Depth | 5.2mm | |
| Height | 4.5mm | |
| Maximum Self Resonant Frequency | 33MHz | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 3A | ||
Package/Case 5848 | ||
Packaging Tape & Reel | ||
Length 5.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 71mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Depth 5.2mm | ||
Height 4.5mm | ||
Maximum Self Resonant Frequency 33MHz | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN

WE-PD2 Series Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 5848 Unshielded Wirewound Surface Mount Inductor 4.7 μH ±20 % 3 A Idc
- Wurth Elektronik 5848 Unshielded Wirewound Surface Mount Inductor 22 μH ±20 % 1.28 A Idc
- Wurth Elektronik 5820 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 3 A Idc
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 3.3 μH ±20 % 4 A Idc
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 2.7 μH ±20 % 4 A Idc
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 180 μH ±10 % 420 mA Idc
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor 22 μH ±20 % 1 A Idc
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor 8.2 μH ±20 % 1.5 A Idc
