Wurth Elektronik, WE-HCC, 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 9 A Idc
- RS Stock No.:
- 163-4942
- Mfr. Part No.:
- 7443331000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 2000 more to save $480.00
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$960.40
(exc. GST)
$1,056.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 400 - 1600 | $2.401 | $960.40 | - |
| 2000 + | $2.161 | $864.40 | $480.00 |
*price indicative
- RS Stock No.:
- 163-4942
- Mfr. Part No.:
- 7443331000
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 9A | |
| Package/Case | 1090 | |
| Length | 10.9mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 20.7mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-HCC | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Height | 9.3mm | |
| Depth | 10mm | |
| Standards/Approvals | IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 35MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 9A | ||
Package/Case 1090 | ||
Length 10.9mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 20.7mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-HCC | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Height 9.3mm | ||
Depth 10mm | ||
Standards/Approvals IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 35MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-HCC Series Magnetically Shielded Wire Wound Inductors
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 9 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 11.5 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 13 A Idc
- Wurth Elektronik 1090 Shielded Surface Mount Inductor with a Ferrite Core, 820 nH ±20 % 20 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 9 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 15.5 A Idc
- Wurth Elektronik 8070 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 16.5 A Idc
- Wurth Elektronik 2.2 μH ±20 % 16 A Idc
