Wurth Elektronik, WE-HCC, 8070 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 16.5 A Idc
- RS Stock No.:
- 163-4946
- Mfr. Part No.:
- 7443340220
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 2500 more to save $540.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,078.00
(exc. GST)
$1,186.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $2.156 | $1,078.00 | - |
| 2500 + | $1.94 | $970.00 | $540.00 |
*price indicative
- RS Stock No.:
- 163-4946
- Mfr. Part No.:
- 7443340220
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 16.5A | |
| Package/Case | 8070 | |
| Length | 8.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 4.4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCC | |
| Core Material | Ferrite | |
| Standards/Approvals | IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013, RoHS, REACH, JEDEC JS709B | |
| Height | 7.2mm | |
| Termination Style | Surface Mount | |
| Depth | 7.9mm | |
| Maximum Self Resonant Frequency | 97MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 16.5A | ||
Package/Case 8070 | ||
Length 8.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 4.4mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-HCC | ||
Core Material Ferrite | ||
Standards/Approvals IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013, RoHS, REACH, JEDEC JS709B | ||
Height 7.2mm | ||
Termination Style Surface Mount | ||
Depth 7.9mm | ||
Maximum Self Resonant Frequency 97MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-HCC Series Magnetically Shielded Wire Wound Inductors
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 8070 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 16.5 A Idc
- Wurth Elektronik 8070 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 14 A Idc
- Wurth Elektronik 2.2 μH ±20 % 16.5 A Idc
- Wurth Elektronik 1.5 μH ±20 % 16.5 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 11.5 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 9 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 13 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 9 A Idc
