Wurth Elektronik, WE-PDHV, 1060 Shielded Wirewound Surface Mount Inductor 470 μH ±20 % 600 mA Idc
- RS Stock No.:
- 163-4719
- Mfr. Part No.:
- 7687714471
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,420.50
(exc. GST)
$1,562.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $2.841 | $1,420.50 | - |
| 1000 - 1500 | $2.77 | $1,385.00 | 2% |
| 2000 + | $2.728 | $1,364.00 | 3% |
*price indicative
- RS Stock No.:
- 163-4719
- Mfr. Part No.:
- 7687714471
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 470μH | |
| Maximum DC Current | 600mA | |
| Package/Case | 1060 | |
| Length | 10mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.45Ω | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PDHV | |
| Maximum Operating Temperature | 125°C | |
| Height | 6mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | WE-STD 1516 | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 2.7MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 470μH | ||
Maximum DC Current 600mA | ||
Package/Case 1060 | ||
Length 10mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.45Ω | ||
Inductance Tolerance ±20 % | ||
Series WE-PDHV | ||
Maximum Operating Temperature 125°C | ||
Height 6mm | ||
Termination Style Surface Mount | ||
Standards/Approvals WE-STD 1516 | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 2.7MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
SMD Power Inductors - WE-PDHV
Related links
- Wurth Elektronik 1060 Shielded Wirewound Surface Mount Inductor 470 μH ±20 % 600 mA Idc
- Wurth Elektronik 1060 Shielded Wirewound Surface Mount Inductor 1.5 mH ±20 % 320 mA Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor 470 μH ±20 % 350 mA Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 470 μH ±20 % 600 mA Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 1 mH ±20 % 720 mA Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 430 mA Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 47 μH Semi Shielded ±20 % 600 mA Idc
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 900 mA Idc Q:13
