Wurth Elektronik, WE-PDHV, 1060 Shielded Wirewound Surface Mount Inductor 1.5 mH ±20 % 320 mA Idc
- RS Stock No.:
- 782-3869
- Distrelec Article No.:
- 301-90-072
- Mfr. Part No.:
- 7687714152
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$2.78
(exc. GST)
$3.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $2.78 | - |
| 125 - 249 | $2.71 | 2% |
| 250 + | $2.66 | 4% |
*price indicative
- RS Stock No.:
- 782-3869
- Distrelec Article No.:
- 301-90-072
- Mfr. Part No.:
- 7687714152
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 320mA | |
| Package/Case | 1060 | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4.6Ω | |
| Series | WE-PDHV | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Depth | 10mm | |
| Height | 6mm | |
| Standards/Approvals | WE-STD 1516 | |
| Maximum Self Resonant Frequency | 1.4MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 320mA | ||
Package/Case 1060 | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4.6Ω | ||
Series WE-PDHV | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Depth 10mm | ||
Height 6mm | ||
Standards/Approvals WE-STD 1516 | ||
Maximum Self Resonant Frequency 1.4MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
SMD Power Inductors - WE-PDHV
Applications include non isolated buck or buck boost converter, constant current LED driver, utility metering and as a filter for power supplies.
Shielded part for wire protection
Magnetically Shielded
400 VDC applications
- RS Stock No. 7823869P
- Mfr. Part No. 7687714152
Each (Supplied on a Reel)
$2.78
- RS Stock No. 7823835
- Mfr. Part No. 7687709102
Each
$5.16
- RS Stock No. 0485326
- Mfr. Part No. 7443640150B
Each
$16.20
- RS Stock No. 0484314
- Mfr. Part No. 74437324015
Each
$40.94
Related links
- Wurth Elektronik 1060 Shielded Wirewound Surface Mount Inductor 1.5 mH ±20 % 320 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 320 mA Idc
- Wurth Elektronik 1060 Shielded Wirewound Surface Mount Inductor 470 μH ±20 % 600 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 320 mA Idc
- TDK 1.5 mH ±20 % 480 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±20 % 220 mA Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 1 mH ±20 % 720 mA Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 430 mA Idc










