Wurth Elektronik, WE-PDHV, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 430 mA Idc
- RS Stock No.:
- 162-1332
- Mfr. Part No.:
- 7687709222
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$1,013.00
(exc. GST)
$1,114.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 1000 | $4.052 | $1,013.00 |
| 1250 + | $3.647 | $911.75 |
*price indicative
- RS Stock No.:
- 162-1332
- Mfr. Part No.:
- 7687709222
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2mH | |
| Maximum DC Current | 430mA | |
| Package/Case | 1210 | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 3.7Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PDHV | |
| Maximum Operating Temperature | 125°C | |
| Depth | 12mm | |
| Core Material | Ferrite | |
| Standards/Approvals | JEDEC JS709B, RoHS, REACH | |
| Height | 10.5mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 0.8MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2mH | ||
Maximum DC Current 430mA | ||
Package/Case 1210 | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 3.7Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series WE-PDHV | ||
Maximum Operating Temperature 125°C | ||
Depth 12mm | ||
Core Material Ferrite | ||
Standards/Approvals JEDEC JS709B, RoHS, REACH | ||
Height 10.5mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 0.8MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
SMD Power Inductors - WE-PDHV
Related links
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 430 mA Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 1 mH ±20 % 720 mA Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 530 mA Idc
- Wurth Elektronik 1060 Shielded Wirewound Surface Mount Inductor 1.5 mH ±20 % 320 mA Idc
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor 220 μH ±20 % 430 mA Idc
- Wurth Elektronik 220 μH ±20 % 430 mA Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 310 mA Idc
- Wurth Elektronik 1060 Shielded Wirewound Surface Mount Inductor 470 μH ±20 % 600 mA Idc
