Wurth Elektronik, WE-HCF, 2013 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.6 μH Flat Wire Winding
- RS Stock No.:
- 163-4088
- Mfr. Part No.:
- 7443630860
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-4088
- Mfr. Part No.:
- 7443630860
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.6μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 25A | |
| Package/Case | 2013 | |
| Packaging | Tape & Reel | |
| Length | 21.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 7.19mΩ | |
| Pin Count | 3 | |
| Inductance Tolerance | ±15 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCF | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 62024-2-2020, RoHS | |
| Height | 14mm | |
| Termination Style | Surface Mount | |
| Depth | 21mm | |
| Maximum Self Resonant Frequency | 14MHz | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.6μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 25A | ||
Package/Case 2013 | ||
Packaging Tape & Reel | ||
Length 21.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 7.19mΩ | ||
Pin Count 3 | ||
Inductance Tolerance ±15 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCF | ||
Core Material Ferrite | ||
Standards/Approvals IEC 62024-2-2020, RoHS | ||
Height 14mm | ||
Termination Style Surface Mount | ||
Depth 21mm | ||
Maximum Self Resonant Frequency 14MHz | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Wurth WE-HCF Series Wire Wound Common Mode Chokes
Wurth WE-HCF Series Wire Wound Magnetically shielded Common Mode Chokes with a saturation current of up to 75A and a Current capability of up to 32A. Applications for the WE-HCF Series include:- Storage inductor for high efficiency DC/DC converters; Single and polyphase buck converters; Filter for audio applications; Optimised for high current boost applications
Very low loss Manganese-zinc ferrite core (MnZn)
Recommended for reflow soldering processes
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.6 μH Flat Wire Winding
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Flat Wire Winding
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 7 μH Flat Wire Winding ±15
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 33 μH Flat
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 22 μH Flat
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 47 μH Flat
- Wurth Elektronik 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 1.3 μH Flat Wire Winding
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 470 nH Flat Wire Winding
