Wurth Elektronik, WE-HCF, 2013 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 33 μH Flat

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 100 units)*

$726.20

(exc. GST)

$798.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 400$7.262$726.20-
500 +$6.536$653.609%

*price indicative

RS Stock No.:
163-4093
Mfr. Part No.:
7443633300
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

33μH

Maximum DC Current

12A

Package/Case

2013

Length

21.8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum DC Resistance

11.4mΩ

Inductance Tolerance

±15 %

Maximum Operating Temperature

125°C

Series

WE-HCF

Height

14.5mm

Termination Style

Surface Mount

Core Material

Manganese Zinc Ferrite

Depth

21.5mm

Standards/Approvals

IEC 62024-2-2020, RoHS

Maximum Self Resonant Frequency

12MHz

Moulded

Yes

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
CN

Wurth WE-HCF Series Wire Wound Common Mode Chokes


Wurth WE-HCF Series Wire Wound Magnetically shielded Common Mode Chokes with a saturation current of up to 75A and a Current capability of up to 32A. Applications for the WE-HCF Series include:- Storage inductor for high efficiency DC/DC converters; Single and polyphase buck converters; Filter for audio applications; Optimised for high current boost applications

Very low loss Manganese-zinc ferrite core (MnZn)

Recommended for reflow soldering processes

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy