Wurth Elektronik, WE-HCF, 2013 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 22 μH Flat
- RS Stock No.:
- 163-4091
- Mfr. Part No.:
- 7443632200
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 500 more to save $363.00
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$726.20
(exc. GST)
$798.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | $7.262 | $726.20 | - |
| 500 + | $6.536 | $653.60 | $363.00 |
*price indicative
- RS Stock No.:
- 163-4091
- Mfr. Part No.:
- 7443632200
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 12.5A | |
| Package/Case | 2013 | |
| Packaging | Tape & Reel | |
| Length | 21.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 3 | |
| Maximum DC Resistance | 10.65mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±15 % | |
| Series | WE-HCF | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Manganese Zinc Ferrite | |
| Standards/Approvals | RoHS, IEC 62024-2-2020 | |
| Termination Style | Surface Mount | |
| Depth | 21.5mm | |
| Height | 14.5mm | |
| Maximum Self Resonant Frequency | 12.5MHz | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 12.5A | ||
Package/Case 2013 | ||
Packaging Tape & Reel | ||
Length 21.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 3 | ||
Maximum DC Resistance 10.65mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±15 % | ||
Series WE-HCF | ||
Maximum Operating Temperature 125°C | ||
Core Material Manganese Zinc Ferrite | ||
Standards/Approvals RoHS, IEC 62024-2-2020 | ||
Termination Style Surface Mount | ||
Depth 21.5mm | ||
Height 14.5mm | ||
Maximum Self Resonant Frequency 12.5MHz | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Wurth WE-HCF Series Wire Wound Common Mode Chokes
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 22 μH Flat
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 33 μH Flat
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 47 μH Flat
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Flat Wire Winding
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 7 μH Flat Wire Winding ±15
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.6 μH Flat Wire Winding
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 10 μH ±20 %
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 4.7 μH ±20
