Wurth Elektronik, WE-SPC, 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.56 μH ±30 % 8.1 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$1,156.50

(exc. GST)

$1,272.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$2.313$1,156.50-
2500 +$2.082$1,041.009%

*price indicative

RS Stock No.:
163-4050
Mfr. Part No.:
744089430056
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

0.56μH

Maximum DC Current

8.1A

Package/Case

4838

Packaging

Tape & Reel

Length

4.8mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

17mΩ

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

WE-SPC

Standards/Approvals

RoHS, REACH, JEDEC JS709B

Core Material

Ferrite

Depth

4.8mm

Height

3.8mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

130MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-SPC Series Magnetically Shielded Wire Wound Chokes


Wurth WE-SPC series extremely small shielded SMD power inductors with a saturation current of up to 13A. The WE-SPC Series offer a high magnetic shielded resulting in a low leakage field, a high self resonance frequency, low self-losses, constant saturation characteristics and are recommended for reflow soldering. Applications for the WE-SPC Series include: Portable power devices; DC/DC converters; PCMCIA cards; Smart phones; PDA’s; Digital cameras

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy