Wurth Elektronik, WE-PD2 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 360 mA Idc
- RS Stock No.:
- 163-3763
- Mfr. Part No.:
- 744775247
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,058.50
(exc. GST)
$1,164.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $2.117 | $1,058.50 | - |
| 2500 + | $1.905 | $952.50 | 10% |
*price indicative
- RS Stock No.:
- 163-3763
- Mfr. Part No.:
- 744775247
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 470μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 360mA | |
| Length | 7.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 1.96Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Standards/Approvals | RoHS | |
| Depth | 7mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 5mm | |
| Maximum Self Resonant Frequency | 3MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 470μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 360mA | ||
Length 7.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 1.96Ω | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Standards/Approvals RoHS | ||
Depth 7mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 5mm | ||
Maximum Self Resonant Frequency 3MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-PD2 Series Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 470 μH ±10 % 360 mA Idc
- Wurth Elektronik 100 μH ±10 % 570 mA Idc
- Wurth Elektronik 68 μH ±10 % 560 mA Idc
- Wurth Elektronik 120 μH 10 % 490 mA Idc
- Wurth Elektronik 100 μH ±10 % 770 mA Idc
- Wurth Elektronik 220 μH ±10 % 420 mA Idc
- Wurth Elektronik 68 μH ±10 % 640 mA Idc
- Wurth Elektronik 68 μH ±10 % 990 mA Idc
