Wurth Elektronik, WE-PD2 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 4 A Idc
- RS Stock No.:
- 163-3748
- Mfr. Part No.:
- 7447730
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$2,308.50
(exc. GST)
$2,539.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $1.539 | $2,308.50 |
| 7500 + | $1.385 | $2,077.50 |
*price indicative
- RS Stock No.:
- 163-3748
- Mfr. Part No.:
- 7447730
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 4A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 49mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD2 | |
| Standards/Approvals | RoHS | |
| Depth | 4mm | |
| Core Material | Ferrite | |
| Termination Style | Tin/Copper | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 110MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 4A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 49mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD2 | ||
Standards/Approvals RoHS | ||
Depth 4mm | ||
Core Material Ferrite | ||
Termination Style Tin/Copper | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 110MHz | ||
Inductor Construction Wirewound | ||

WE-PD2 Series Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1 μH ±20 % 4 A Idc
- Wurth Elektronik 5820 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.7 μH ±20 % 4 A Idc
- Wurth Elektronik 10 μH ±10 % 2.3 A Idc
- Wurth Elektronik 68 μH ±10 % 1.19 A Idc
- Wurth Elektronik 4.7 μH ±20 % 1.82 A Idc
- Wurth Elektronik 10 μH ±20 % 1.45 A Idc
- Wurth Elektronik 33 μH 10 % 1.35 A Idc
- Wurth Elektronik 100 μH ±10 % 1.02 A Idc
