Wurth Elektronik, WE-PD2 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH 10 % 1.35 A Idc
- RS Stock No.:
- 485-129
- Distrelec Article No.:
- 301-89-396
- Mfr. Part No.:
- 744775133
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$31.69
(exc. GST)
$34.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.69 | - |
| 5 + | $30.74 | 2% |
*price indicative
- RS Stock No.:
- 485-129
- Distrelec Article No.:
- 301-89-396
- Mfr. Part No.:
- 744775133
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 1.35A | |
| Length | 7.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 130mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD2 | |
| Inductance Tolerance | 10 % | |
| Depth | 7mm | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 5.5mm | |
| Maximum Self Resonant Frequency | 14.5MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 1.35A | ||
Length 7.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 130mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD2 | ||
Inductance Tolerance 10 % | ||
Depth 7mm | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 5.5mm | ||
Maximum Self Resonant Frequency 14.5MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 10 μH ±10 % 2.3 A Idc
- Wurth Elektronik 68 μH ±10 % 1.19 A Idc
- Wurth Elektronik 4.7 μH ±20 % 1.82 A Idc
- Wurth Elektronik 1 μH ±20 % 4 A Idc
- Wurth Elektronik 10 μH ±20 % 1.45 A Idc
- Wurth Elektronik 100 μH ±10 % 1.02 A Idc
- Wurth Elektronik 47 μH ±10 % 1.17 A Idc
- Wurth Elektronik 10 μH ±20 % 2.2 A Idc
