Wurth Elektronik, WE-PD Shielded Surface Mount Common Mode Choke with a Ferrite Core, 100 μH ±20 % 2.2 A Idc
- RS Stock No.:
- 163-3738
- Mfr. Part No.:
- 74477020
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $752.50
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,507.50
(exc. GST)
$1,658.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $3.015 | $1,507.50 | - |
| 2500 + | $2.714 | $1,357.00 | $752.50 |
*price indicative
- RS Stock No.:
- 163-3738
- Mfr. Part No.:
- 74477020
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100μH | |
| Product Type | Surface Mount Common Mode Choke | |
| Maximum DC Current | 2.2A | |
| Packaging | Tape & Reel | |
| Length | 12mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 220mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 12mm | |
| Termination Style | Surface Mount | |
| Height | 8mm | |
| Maximum Self Resonant Frequency | 5.2MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100μH | ||
Product Type Surface Mount Common Mode Choke | ||
Maximum DC Current 2.2A | ||
Packaging Tape & Reel | ||
Length 12mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 220mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 12mm | ||
Termination Style Surface Mount | ||
Height 8mm | ||
Maximum Self Resonant Frequency 5.2MHz | ||

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
- RS Stock No. 6171596
- Mfr. Part No. 74477020
Each
$3.41
- RS Stock No. 6171596P
- Mfr. Part No. 74477020
Each (Supplied on a Reel)
$3.41
- RS Stock No. 3338500
- Mfr. Part No. 74477120
Each
$2.74
- RS Stock No. 1449877
- Mfr. Part No. 7447714101
Each (On a Reel of 500)
$1.989
Related links
- Wurth Elektronik 100 μH ±20 % 2.2 A Idc
- Bourns 3225 Shielded Surface Mount Common Mode Choke 2.2 μH -30 to 50 % 2 A Idc
- Wurth Elektronik 27 mH Sector Winding ±30 %
- Murata 0805 Shielded Surface Mount Common Mode Choke ±25 % 280 mA Idc
- Murata 1206 Shielded Surface Mount Common Mode Choke ±25 % 200 mA Idc
- Bourns 3225 Shielded Surface Mount Common Mode Choke 8.2 μH -30 to 50 % 1.5 A Idc
- Murata Power Solutions, 5000 Shielded Surface Mount Common Mode Choke 1 mH -30 to 50 % 700 mA Idc
- Murata 0805 Shielded Surface Mount Common Mode Choke ±25 % 330 mA Idc










