Bourns, SRF3225TP, 3225 Shielded Surface Mount Common Mode Choke 2.2 μH -30 → 50 % 2 A Idc
- RS Stock No.:
- 466-209
- Mfr. Part No.:
- SRF3225TP-501Y
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$1.57
(exc. GST)
$1.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | $0.785 | $1.57 | - |
| 50 - 198 | $0.67 | $1.34 | 14% |
| 200 - 998 | $0.495 | $0.99 | 36% |
| 1000 + | $0.395 | $0.79 | 49% |
*price indicative
- RS Stock No.:
- 466-209
- Mfr. Part No.:
- SRF3225TP-501Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Common Mode Choke | |
| Inductance | 2.2μH | |
| Maximum DC Current | 2A | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 4 | |
| Maximum DC Resistance | 0.1Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | SRF3225TP | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum Operating Temperature | 105°C | |
| Depth | 1.6mm | |
| Diameter | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Common Mode Choke | ||
Inductance 2.2μH | ||
Maximum DC Current 2A | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 4 | ||
Maximum DC Resistance 0.1Ω | ||
Minimum Operating Temperature -40°C | ||
Series SRF3225TP | ||
Inductance Tolerance -30 → 50 % | ||
Maximum Operating Temperature 105°C | ||
Depth 1.6mm | ||
Diameter 1.6mm | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Inductor Construction Shielded | ||
The Bourns Common mode chokes feature a shielded construction for low radiation, minimizing electromagnetic interference. They support high current handling and come in a compact size, making them ideal for space-constrained applications that require efficient noise filtering and reliable performance.
RoHS compliant
Halogen free
- RS Stock No. 0466209P
- Mfr. Part No. SRF3225TP-501Y
Each (Supplied on a Reel)
$0.825
- RS Stock No. 0466207P
- Mfr. Part No. SRF3225TP-102Y
Each (Supplied on a Reel)
$0.825
- RS Stock No. 0466207
- Mfr. Part No. SRF3225TP-102Y
Each (In a Bag of 2)
$0.785
- RS Stock No. 7157096
- Mfr. Part No. 50225C
Each
$2.44
Related links
- Bourns 3225 Shielded Surface Mount Common Mode Choke 8.2 μH -30 to 50 % 1.5 A Idc
- Bourns 0905 Surface Mount Common Mode Line Filter with a Ferrite Core, 500 μH Ferrite Core ±50 % 1 A Idc
- Bourns 1206 Shielded Surface Mount Common Mode Choke with a Ferrite Core, 12.5 μH Ferrite Core 6 A Idc
- Bourns 1206 Shielded Surface Mount Common Mode Choke with a Ferrite Core, 9 μH Ferrite Core 8 A Idc
- Bourns 5 μH Ferrite Core 2 A Idc
- TDK 4520 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2 A Idc
- Murata 0805 Shielded Surface Mount Common Mode Choke ±25 % 280 mA Idc
- Murata 0805 Shielded Surface Mount Common Mode Choke ±25 % 330 mA Idc











