Wurth Elektronik, WE-GF, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 140 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$243.00

(exc. GST)

$267.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$0.486$243.00-
2500 +$0.438$219.009%

*price indicative

RS Stock No.:
163-3320
Mfr. Part No.:
744766147
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

47μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

140mA

Package/Case

1812

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

5Ω

Pin Count

2

Inductance Tolerance

±10 %

Maximum Operating Temperature

105°C

Series

WE-GF

Termination Style

Surface Mount

Depth

3.2mm

Core Material

Ferrite

Standards/Approvals

RoHS, REACH

Height

3.2mm

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Wirewound

Minimum Quality Factor

50

COO (Country of Origin):
TW

Wurth 1210 WE-GF Series High Frequency Chokes


Wurth WE=GF series high-quality wire wound surface mount inductors for applications such as HF amplifiers, Oscillators, transponders, LC Filter circuits, adapter networks and also HF Circuits such as tuners. Operating temperature -40°c to +105°c.

Each (In a Pack of 10)
$0.471
Each (Supplied on a Reel)
$1.061
Each (In a Pack of 10)
$1.061
Each (In a Pack of 10)
$0.401

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy