Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 2 A Idc
- RS Stock No.:
- 163-3284
- Mfr. Part No.:
- 7445720
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 1250 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$660.75
(exc. GST)
$726.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 250 unit(s) shipping from 17 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | $2.643 | $660.75 | - |
| 1250 + | $2.379 | $594.75 | 9% |
*price indicative
- RS Stock No.:
- 163-3284
- Mfr. Part No.:
- 7445720
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2A | |
| Length | 22mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 202mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD4 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Diameter | 13.5mm | |
| Termination Style | Surface Mount | |
| Height | 7mm | |
| Depth | 15mm | |
| Standards/Approvals | REACH, JEDEC JS709B, RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 6.2MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2A | ||
Length 22mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 202mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD4 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Diameter 13.5mm | ||
Termination Style Surface Mount | ||
Height 7mm | ||
Depth 15mm | ||
Standards/Approvals REACH, JEDEC JS709B, RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 6.2MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW

WE-PD4 Series Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 100 μH ±10 % 2 A Idc
- Wurth Elektronik 3.3 μH ±20 % 2 A Idc
- Wurth Elektronik 10 μH ±20 % 3.3 A Idc
- Wurth Elektronik 22 μH ±20 % 3.5 A Idc
- Wurth Elektronik 100 μH ±10 % 1.4 A Idc
- Wurth Elektronik 47 μH ±10 % 2.8 A Idc
- Wurth Elektronik 68 μH ±10 % 1.6 A Idc
- Wurth Elektronik 33 μH ±10 % 2.3 A Idc
