Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3.5 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.26

(exc. GST)

$36.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$33.26
5 +$32.27

*price indicative

RS Stock No.:
484-785
Distrelec Article No.:
301-88-722
Mfr. Part No.:
74458122
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3.5A

Length

18.54mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

47mΩ

Series

WE-PD4

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Height

7.11mm

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Maximum Self Resonant Frequency

13MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy