Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 2 A Idc
- RS Stock No.:
- 163-3260
- Mfr. Part No.:
- 74455033
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,151.50
(exc. GST)
$1,266.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $2.303 | $1,151.50 |
| 2500 + | $2.073 | $1,036.50 |
*price indicative
- RS Stock No.:
- 163-3260
- Mfr. Part No.:
- 74455033
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 2A | |
| Length | 6.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 80mΩ | |
| Series | WE-PD4 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 100°C | |
| Diameter | 4.45mm | |
| Height | 2.92mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Depth | 4.45mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B | |
| Maximum Self Resonant Frequency | 70MHz | |
| Inductor Construction | Unshielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 2A | ||
Length 6.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 80mΩ | ||
Series WE-PD4 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 100°C | ||
Diameter 4.45mm | ||
Height 2.92mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Depth 4.45mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B | ||
Maximum Self Resonant Frequency 70MHz | ||
Inductor Construction Unshielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN

WE-PD4 Series Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 3.3 μH ±20 % 2 A Idc
- Wurth Elektronik 100 μH ±10 % 2 A Idc
- Wurth Elektronik 10 μH ±20 % 3.3 A Idc
- Wurth Elektronik 22 μH ±20 % 3.5 A Idc
- Wurth Elektronik 100 μH ±10 % 1.4 A Idc
- Wurth Elektronik 47 μH ±10 % 2.8 A Idc
- Wurth Elektronik 68 μH ±10 % 1.6 A Idc
- Wurth Elektronik 33 μH ±10 % 2.3 A Idc
