Wurth, WE-PD3 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±15% Shielded 1.2A Idc
- RS Stock No.:
- 163-3255
- Mfr. Part No.:
- 74454133
- Brand:
- Wurth Elektronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-3255
- Mfr. Part No.:
- 74454133
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 33 μH | |
| Maximum DC Current | 1.2A | |
| Length | 12.7mm | |
| Depth | 10mm | |
| Height | 4.9mm | |
| Dimensions | 12.7 x 10 x 4.9mm | |
| Shielded | Yes | |
| Tolerance | ±15% | |
| Maximum DC Resistance | 160mΩ | |
| Series | WE-PD3 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 10.4MHz | |
| Inductor Construction | Shielded | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 33 μH | ||
Maximum DC Current 1.2A | ||
Length 12.7mm | ||
Depth 10mm | ||
Height 4.9mm | ||
Dimensions 12.7 x 10 x 4.9mm | ||
Shielded Yes | ||
Tolerance ±15% | ||
Maximum DC Resistance 160mΩ | ||
Series WE-PD3 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 10.4MHz | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN


Related links
- Taiyo Yuden Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.2A Idc
- Panasonic ELLATP Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.2A Idc
- TDK 22 μH ±20% Wire-Wound 1.2A Idc
- Bourns 22 μH ±20% Wire-Wound 1.2A Idc Q:10
- Wurth 5020 Shielded Wire-wound SMD Inductor 1.5 μH ±20% Wire-Wound 5.1A Idc
- Wurth Elektronik Wire-Wound Drum Core Core, 1 μH ±20
- Wurth Elektronik Wire-Wound Drum Core Core, 4.7 μH
- Wurth 1210 Shielded Wire-wound SMD Inductor 1.5 mH ±20% Wire-Wound 650mA Idc
