Wurth Elektronik, WE-GF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 60 mA Idc Q:30
- RS Stock No.:
- 162-1339
- Mfr. Part No.:
- 744764147
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$401.00
(exc. GST)
$441.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.401 | $401.00 |
| 2000 - 3000 | $0.391 | $391.00 |
| 4000 + | $0.385 | $385.00 |
*price indicative
- RS Stock No.:
- 162-1339
- Mfr. Part No.:
- 744764147
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 60mA | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 7Ω | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±10 % | |
| Series | WE-GF | |
| Standards/Approvals | No | |
| Termination Style | Surface Mount | |
| Height | 2.2mm | |
| Depth | 2.5mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 15MHz | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 60mA | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 7Ω | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±10 % | ||
Series WE-GF | ||
Standards/Approvals No | ||
Termination Style Surface Mount | ||
Height 2.2mm | ||
Depth 2.5mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 15MHz | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW

Wurth 1210 WE-GF Series High Frequency Chokes
Related links
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 60 mA Idc Q:30
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 110 mA Idc Q:30
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 150 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±5 % 60 mA Idc Q:30
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 μH 10 % 56 mA Idc Q:30
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 40 mA Idc Q:20
- Wurth Elektronik 1210 Unshielded Power Inductor with a Ferrite Core, 68 μH 10 % 50 mA Idc Q:30
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 220 mA Idc
