Murata, LQH, 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.6 A Idc
- RS Stock No.:
- 161-8094
- Mfr. Part No.:
- LQH5BPN150MT0L
- Brand:
- Murata
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$164.00
(exc. GST)
$180.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.328 | $164.00 | - |
| 1000 - 1500 | $0.32 | $160.00 | 2% |
| 2000 + | $0.315 | $157.50 | 3% |
*price indicative
- RS Stock No.:
- 161-8094
- Mfr. Part No.:
- LQH5BPN150MT0L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | 5050 | |
| Length | 5mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 187mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LQH | |
| Inductance Tolerance | ±20 % | |
| Depth | 5mm | |
| Height | 2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 18MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 1.6A | ||
Package/Case 5050 | ||
Length 5mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 187mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series LQH | ||
Inductance Tolerance ±20 % | ||
Depth 5mm | ||
Height 2mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 18MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
LQH5BPN Series SMD Chip Inductors
Applications
Murata Non Standard SMT Inductors (Chokes)
- RS Stock No. 1065334
- Mfr. Part No. LQH5BPN150MT0L
- RS Stock No. 1065334P
- Mfr. Part No. LQH5BPN150MT0L
- RS Stock No. 1065336P
- Mfr. Part No. LQH5BPN220MT0L
- RS Stock No. 1065336
- Mfr. Part No. LQH5BPN220MT0L
Related links
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.6 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 4 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.4 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 3.5 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH ±30 % 7.7 A Idc
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1.6 A Idc
- Murata 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.6 A Idc










